
The KSC815YTA_Q is a TO-92 packaged NPN transistor from Onsemi with a collector base voltage rating of 60V and collector-emitter voltage of 45V. It has a gain bandwidth product of 200MHz and a minimum current gain of 120. The transistor can handle a maximum collector current of 200mA and a maximum power dissipation of 400mW. The operating temperature range is between -55°C and 150°C.
Onsemi KSC815YTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 120 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSC815 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC815YTA_Q to view detailed technical specifications.
No datasheet is available for this part.
