The KSC838OBU_Q is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 30V and a maximum collector current of 30mA. It has a gain bandwidth product of 250MHz and a minimum current gain of 70. The transistor can operate at temperatures between -55°C and 150°C, with a maximum power dissipation of 250mW.
Onsemi KSC838OBU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 70 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | KSC838 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSC838OBU_Q to view detailed technical specifications.
No datasheet is available for this part.