Onsemi KSD1362RTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 20 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Series | KSD1362 |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1362RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.