The KSD1408GTU is a TO-220-3 packaged NPN transistor from Onsemi with a collector base voltage of 80V and a maximum collector current of 4A. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 25W. The device is RoHS compliant and available in a rail or tube packaging format with 50 units per package.
Onsemi KSD1408GTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 8MHz |
| Gain Bandwidth Product | 8MHz |
| hFE Min | 40 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | KSD1408 |
| Transition Frequency | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1408GTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.