Onsemi KSD1408OTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 450mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 8MHz |
| Gain Bandwidth Product | 8MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 25W |
| RoHS Compliant | Yes |
| Series | KSD1408 |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 80V |
| Weight | 2.27g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSD1408OTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
