The KSD1621STF_Q is an NPN transistor packaged in a SOT-89 case, suitable for through-hole mounting. It can handle a collector-emitter voltage of up to 25V and a collector current of up to 2A. The device has a gain bandwidth product of 150MHz and a minimum current gain of 100. The transistor is rated for operation between -55°C and 150°C, with a maximum power dissipation of 500mW.
Onsemi KSD1621STF_Q technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 25V |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KSD1621 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD1621STF_Q to view detailed technical specifications.
No datasheet is available for this part.