Onsemi KSD1692YSTU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 150V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 8V |
| hFE Min | 4000 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSD1692 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD1692YSTU to view detailed technical specifications.
No datasheet is available for this part.