Onsemi KSD2012Y technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 3A |
| hFE Min | 100 |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Polarity | NPN |
| Power Dissipation | 25W |
| Series | KSD2012 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD2012Y to view detailed technical specifications.
No datasheet is available for this part.