Onsemi KSD5041QTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 230 |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | KSD504 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD5041QTA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.