Onsemi KSD880Y_Q technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 60 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Packaging | Bulk |
| Polarity | NPN |
| Series | KSD880 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSD880Y_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
