Onsemi KSE13007SM technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 700V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| hFE Min | 8 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSE13007 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSE13007SM to view detailed technical specifications.
No datasheet is available for this part.