Onsemi KSE13009FTU technical specifications.
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Saturation Voltage | 3V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 9V |
| Gain Bandwidth Product | 4MHz |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | KSE13009 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSE13009FTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
