
Onsemi KSE45H11_Q technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Saturation Voltage | -80V |
| Collector-emitter Voltage-Max | -80V |
| Continuous Collector Current | -10A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 40MHz |
| hFE Min | 60 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Polarity | PNP |
| Series | KSE45 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSE45H11_Q to view detailed technical specifications.
No datasheet is available for this part.
