Onsemi KSH127ITU technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSH127 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSH127ITU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.