Onsemi KSH31CITU technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSH31 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSH31CITU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.