The KSP12BU_Q is a TO-92 packaged NPN transistor with a maximum collector-emitter voltage of 20V and a maximum collector current of 100nA. It has a high current gain of 20,000 and can operate at temperatures up to 150°C. The transistor is available in bulk packaging and has a power dissipation of 625mW.
Onsemi KSP12BU_Q technical specifications.
| Package/Case | TO-92 |
| Collector-emitter Voltage-Max | 20V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 20000 |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | KSP12 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP12BU_Q to view detailed technical specifications.
No datasheet is available for this part.