
Onsemi KSP13BU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 5000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | KSP13 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP13BU_Q to view detailed technical specifications.
No datasheet is available for this part.