The KSP14BU_Q is a NPN transistor with a maximum collector-emitter voltage of 30V and a maximum collector current of 500mA. It has a power dissipation of 625mW and operates within a temperature range of up to 150°C. The transistor is packaged in a TO-92 package and is available in bulk packaging. It has a high current gain of 10000 and a base-emitter voltage of 10V.
Onsemi KSP14BU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | KSP14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP14BU_Q to view detailed technical specifications.
No datasheet is available for this part.