The KSP2907BU is a PNP transistor from Onsemi, packaged in a TO-92 case. It can handle a collector-emitter voltage of up to -60V and a collector base voltage of 60V. The device has a maximum collector current of 600mA and a maximum power dissipation of 625mW. It operates within a temperature range of -55°C to 150°C.
Onsemi KSP2907BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | PNP |
| Series | KSP2907 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP2907BU to view detailed technical specifications.
No datasheet is available for this part.