Onsemi KSP5179TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2GHz |
| Gain Bandwidth Product | 2GHz |
| hFE Min | 25 |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSP5179 |
| Transition Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP5179TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.