Onsemi KSP5179TF technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector-emitter Voltage-Max | 12V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 2GHz |
| hFE Min | 25 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | KSP5179 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP5179TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.