The KSP55TA_Q is a PNP transistor with a maximum collector base voltage of -60V and a gain bandwidth product of 50MHz. It features a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor is packaged in a TO-92 case and is available in an ammo pack. It operates over a temperature range of -55°C to 150°C.
Onsemi KSP55TA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSP55 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP55TA_Q to view detailed technical specifications.
No datasheet is available for this part.