Onsemi KSP56TA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -80V |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | KSP56 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP56TA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.