The KSP75TA is a PNP transistor with a collector-base voltage of 40V and a maximum collector current of 500mA. It features a TO-226-3 package and is mounted through a hole. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The KSP75TA is RoHS compliant.
Onsemi KSP75TA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP75TA to view detailed technical specifications.
No datasheet is available for this part.