Onsemi KSP92ABU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -300V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSP92 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSP92ABU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.