The KSR2104MTF PNP transistor from Onsemi features a SOT-23-3 package, with a maximum collector-emitter voltage of 50V and a minimum current gain of 68hFE. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device is supplied on tape and reel in quantities of 3000 units.
Onsemi KSR2104MTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | KSR2104 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSR2104MTF to view detailed technical specifications.
No datasheet is available for this part.