The KSR2110MTF is a PNP transistor with a collector-emitter voltage rating of 40V and a minimum current gain of 100. It is packaged in a SOT-23-3 case and is available on tape and reel. The device operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Onsemi KSR2110MTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 40V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSR2110 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSR2110MTF to view detailed technical specifications.
No datasheet is available for this part.