The KSR2114MTF is a PNP transistor from Onsemi with a maximum collector-emitter voltage of 50V and a minimum current gain of 68. It is packaged in a SOT-23-3 package and is available on tape and reel. The transistor operates over a temperature range of -55°C to 150°C. It is not RoHS compliant.
Onsemi KSR2114MTF technical specifications.
| Package/Case | SOT-23-3 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 68 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | KSR2114 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSR2114MTF to view detailed technical specifications.
No datasheet is available for this part.