Onsemi KST13MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 300mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 5000 |
| Max Collector Current | 300mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Series | KST13 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST13MTF_Q to view detailed technical specifications.
No datasheet is available for this part.