Onsemi KST2484-MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 350mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST2484-MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.