The KST24MTF_Q is a NPN transistor from Onsemi with a maximum collector-emitter voltage of 30V and collector base voltage of 40V. It features a gain bandwidth product of 620MHz and a minimum current gain of 30. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 350mW. It is available in a SOT-23-3 package quantity of 3000, packaged in tape and reel.
Onsemi KST24MTF_Q technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 620MHz |
| hFE Min | 30 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KST24 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST24MTF_Q to view detailed technical specifications.
No datasheet is available for this part.