The KST2907AMTF_Q PNP transistor from Onsemi features a maximum collector current of 600mA and a maximum power dissipation of 350mW. It has a gain bandwidth product of 200MHz and a minimum current gain of 100. The device is packaged in a SOT-23 case and is available in quantities of 15000 on tape and reel. It can withstand a collector-base voltage of up to -60V and an emitter-base voltage of up to -5V.
Onsemi KST2907AMTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Power Dissipation | 350mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KST2907 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST2907AMTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.