
The KST3904LGEMTF is a surface mount NPN transistor from Onsemi. It has a maximum collector-emitter voltage of 40V and a maximum collector current of 200mA. The device is capable of operating at frequencies up to 300MHz and can withstand a maximum power dissipation of 350mW. The transistor is packaged in a SOT-23 case and is lead free, making it compliant with RoHS regulations. It has a maximum operating temperature of 150°C.
Onsemi KST3904LGEMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST3904LGEMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
