Onsemi KST3904MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KST3904 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST3904MTF_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.