The KST4125MTF_Q is a PNP transistor from Onsemi, packaged in a SOT-23 case. It can handle a maximum collector current of 200mA and has a gain bandwidth product of 200MHz. The transistor can operate at temperatures up to 150°C and has a maximum power dissipation of 350mW. It is available in tape and reel packaging with 3000 units per package.
Onsemi KST4125MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -25V |
| Collector-emitter Voltage-Max | -25V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 50 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KST4125 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST4125MTF_Q to view detailed technical specifications.
No datasheet is available for this part.