The KST4401MTF_Q is a NPN transistor with a maximum collector current of 600mA and a gain bandwidth product of 250MHz. It is packaged in a SOT-23 package and has a maximum operating temperature of 150°C. The transistor has a maximum power dissipation of 350mW and a minimum current gain of 20. It is suitable for use in high-frequency applications.
Onsemi KST4401MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 20 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KST4401 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST4401MTF_Q to view detailed technical specifications.
No datasheet is available for this part.