Onsemi KST5088MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 300 |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KST5088 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST5088MTF_Q to view detailed technical specifications.
No datasheet is available for this part.