The KST5401MTF_Q is a PNP transistor from Onsemi, packaged in a SOT-23 case. It can withstand a collector-emitter voltage of up to -150V and a collector base voltage of -160V. The device has a gain bandwidth product of 300MHz and a minimum current gain of 50. It can handle a maximum collector current of 500mA and a maximum power dissipation of 350mW. The transistor is rated for operation up to 150°C.
Onsemi KST5401MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -160V |
| Collector-emitter Voltage-Max | -150V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KST5401 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST5401MTF_Q to view detailed technical specifications.
No datasheet is available for this part.