The KST5551MTF_Q is an NPN transistor from Onsemi with a maximum collector-emitter voltage of 160V and a maximum collector current of 600mA. It features a gain bandwidth product of 300MHz and can operate at temperatures up to 150°C. The transistor is packaged in a SOT-23 case and is available in quantities of 15000 on tape and reel.
Onsemi KST5551MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 180V |
| Collector-emitter Voltage-Max | 160V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 80 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | KST5551 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST5551MTF_Q to view detailed technical specifications.
No datasheet is available for this part.