
Onsemi KST55MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | -60V |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Power Dissipation | 350mW |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KST55 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST55MTF_Q to view detailed technical specifications.
No datasheet is available for this part.
