The KST56MTF_Q is a PNP transistor with a maximum collector current of 500mA and a gain bandwidth product of 50MHz. It features a maximum operating temperature of 150°C and a maximum power dissipation of 350mW. The transistor is packaged in a SOT-23 case and is available in quantities of 3000 on tape and reel.
Onsemi KST56MTF_Q technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector-emitter Voltage-Max | -80V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 50 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | KST56 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KST56MTF_Q to view detailed technical specifications.
No datasheet is available for this part.