Onsemi LA1787NM-MPB-E technical specifications.
| Package/Case | QIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1787NM-MPB-E to view detailed technical specifications.
No datasheet is available for this part.