The LA42105-E is a through-hole packaged amplifier with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It can operate with a supply voltage between 7V and 14V. The amplifier is available in an ammo pack containing 20 units.
Onsemi LA42105-E technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | LA42105-E |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA42105-E to view detailed technical specifications.
No datasheet is available for this part.