Onsemi LA42152-E technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Series | LA42152-E |
| Voltage Gain | 35dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA42152-E to view detailed technical specifications.
No datasheet is available for this part.