Onsemi LA4537M-TE-L-E technical specifications.
| Package/Case | LSOP |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 8mW |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Output Power | 8mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4537M-TE-L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
