Onsemi LA4537MC-ZH technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 8mW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4537MC-ZH to view detailed technical specifications.
No datasheet is available for this part.