Onsemi LA4815M-TLM-H technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.84W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4815M-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
