Onsemi LA59700MX-TLM-E technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA59700MX-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.