Onsemi LA6242H-CL-TLM-E technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Output Current | 1A |
| Output Voltage | 6.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Supply Current | 45mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6242H-CL-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
