Onsemi LA6242H-E technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Output Current | 1A |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6242H-E to view detailed technical specifications.
No datasheet is available for this part.
